Reference Only

153210-2

Pin & Socket Connectors 3 M/M LANCED PIN.

Manufacturer:

Mfr Part:
153210-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Voltage Rating250 V
Current Rating15 A
SeriesCommercial MATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 15 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 48,000)
Quantity Unit PriceExt. Price
$0.19$9,120.00
Need more?