Reference Only

152657

Obsolete
Terminals RING STR 20AWG #10

Manufacturer:

Mfr Part:
152657

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max20 AWG
ColorGray
Contact PlatingNickel
SeriesSTRATO-THERM
Insulation MaterialPolytetrafluoroethylene (PTFE)
MaterialCopper
Maximum Operating Temperature+ 190 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?