Reference Only
1515867-1
Fiber Optic Connectors PROTECTIVE CAP PLUG CON.
Datasheet
1515867-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Caps | |
| Accessory Type | Protective Cap | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Features | Replacement item only; normally included with connector shell kits | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 57 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.80 | $1,869.60 | |
| $32.68 | $3,268.00 | |
| $32.16 | $8,040.00 |
Need more?