
1515799-1
Fiber Optic Connectors PROTECTIVE CAP, PLUG , PRO BEAM SR.
Datasheet
1515799-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Accessory Type | Protective Cap | |
| Body Material | Thermoplastic | |
| Features | Replacement item only; normally included with connector shell kits | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 60172-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 158 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.36 | $4,954.88 |
Need more?