
1513531-1
Antennas
Datasheet
1513531-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.9 GHz | |
| Gain | 2 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Length | 24.1 mm | |
| Width | 10.6 mm | |
| Height | 0.8 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?