Reference Only
1513430-1
Antennas 824-894,1850-1990 MHz, DB Antenna, PCB.
Datasheet
1513430-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.484 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | PCB Trace | |
| Gain | 0 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 2.45 GHz | |
| Application | Wireless Application | |
| Length | 12.85 mm | |
| Width | 3.76 mm | |
| Height | 0.79 mm | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.43 | $8,600.00 |
Need more?