1513381-1 TE Connectivity / AMP

1513381-1

Antennas 3100-6000 MHz SB Zigbee EU, PCB.

Manufacturer:

Mfr Part:
1513381-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency3.1 GHz
Maximum Frequency6 GHz
Protocol - WiFi - 802.11802.11, WLAN
Protocol - Sub GHzUWB, Channel
Mechanical StyleModule
Gain4 dBi
Impedance50 Ohms
VSWR3:1
Power Rating10 W
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Center Frequency3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz
ApplicationUWB Application
Length29 mm
Width12 mm
Height10 mm
Cable Type365 mm RF1.13
Cable Length365 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?