Reference Only
1513273-1
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT.
Datasheet
1513273-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 824 MHz, 1.71 GHz | |
| Maximum Frequency | 960 MHz, 1.99 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, DCS, PCS | |
| Mechanical Style | PCB Trace | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Application | Cellular Application | |
| Length | 35.56 mm | |
| Width | 15.11 mm | |
| Height | 1.57 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $9,350.00 |
Need more?