Reference Only
151326-1
Terminals 11 WAY FASTIN FASTON.
Datasheet
151326-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $3,620.00 | |
| $1.66 | $4,150.00 | |
| $1.51 | $7,550.00 |
Need more?