
1513259-1
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT.
Datasheet
1513259-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Gain | 1 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Application | 2.4MHz, Zigbee | |
| Length | 37.59 mm | |
| Width | 11.94 mm | |
| Height | 1.57 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $10,000.00 |
Need more?