Reference Only

1513247-1

Antennas 2.4MHz SB; 802.11 Zigbee,PCB, Vertical.

Manufacturer:

Mfr Part:
1513247-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency824 MHz
Maximum Frequency2.4 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, DCS, PCS
Mechanical StylePCB Trace
Gain0 dB
Impedance50 Ohms
VSWR3:1
Power Rating10 W
Number of Bands2 Band
Mounting StylePCB Mount
Termination StyleThrough Hole
Center Frequency850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
ApplicationCellular Application
Length38.1 mm
Width15.24 mm
Height1.57 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$7,250.00
Need more?