
1513245-1
Antennas
Datasheet
1513245-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.71 GHz | |
| Maximum Frequency | 1.99 GHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Length | 22.86 mm | |
| Width | 12.7 mm | |
| Height | 0.79 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529109500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?