Reference Only
1513156-1
Antennas Single Band Antenna 902-928 MHz.
Datasheet
1513156-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Gain | 1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 10 W | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Length | 38.1 mm | |
| Width | 6.6 mm | |
| Height | 1.57 mm | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,500 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $9,085.00 |
Need more?