Reference Only

1499855-1

Obsolete
RF Adapters - In Series ASSY FINSERT 2G SL SERIES

Manufacturer:

Mfr Part:
1499855-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryRF Adapters - In Series
RF SeriesF
Side 1 GenderPlug (Male)
Side 2 GenderMale
Impedance75 Ohms
Maximum Frequency2 GHz
Body StyleCoupler
Shell PlatingNickel
Body MaterialZinc
PackagingBulk
Product TypeRF Adapters - In Series
SeriesSL
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?