Reference Only
1489127-4
Power to the Board HDR HSG 6 CONTS BLKHD CONN.
Datasheet
1489127-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 16 A | |
| Voltage Rating | 300 VAC, 48 VDC | |
| Number of Positions | 6 Power | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 3 mm | |
| Packaging | Bulk | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,320 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $10,627.20 |
Need more?