Reference Only

148546-1

Obsolete
Hard Metric Connectors POWER CONTACT PRESSFIT

Manufacturer:

Mfr Part:
148546-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductContacts
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
SeriesZ-Pack HM
TypePower Contact
PackagingBulk
Contact MaterialCopper Alloy
Current Rating40 A
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?