Reference Only

148370-2

Obsolete
DIN 41612 Connectors 024+8 EURO TYPE M RECP ASY PWR

Manufacturer:

Mfr Part:
148370-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions24 Position
Number of Rows1 Row
TypeM
Termination StyleWire
Mounting AngleVertical
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesEurocard
PackagingBulk
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?