1473565-6 TE Connectivity

1473565-6

Power to the Board RITS CONN HDR ASSY 6P HDR ASSY.

Manufacturer:

Mfr Part:
1473565-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating32 V
Number of Positions6 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesRITS
PackagingTube
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,920 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.29$6,316.80
$3.24$8,164.80
Need more?