Reference Only
1470828-1
Obsolete
Memory Card Connectors 26 Pin Hdr SMT Express Card
Datasheet
1470828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Card Type | PCMCIA | |
| Number of Contacts | 26 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 1 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 750 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Nickel | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Height | 5 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 32.7 mm | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?