Reference Only

1469081-2

High Speed / Modular Connectors HMZD 3PR RECEPTACLE ASSEMBLY.

Manufacturer:

Mfr Part:
1469081-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions90 Position
Number of Rows6 Row
Pitch2.5 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK HM-Zd
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.26$116,448.00
Need more?