Reference Only

1469081-1

High Speed / Modular Connectors HMZD 3PR RECEPTACLE.

Manufacturer:

Mfr Part:
1469081-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions60 Position
Number of Rows6 Row
Pitch2.5 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK HM-Zd
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialPolyester
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?