Reference Only

146839-4

Memory Card Connectors 50P VRT HDR TYPE:1 CFLASH.

Manufacturer:

Mfr Part:
146839-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeCompactFlash
TypeI
Number of Contacts50 Contact
Number of Rows2 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
OrientationVertical
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?