Reference Only

1461406-6

Obsolete
Industrial Relays OJ-SH-148DM 000

Manufacturer:

Mfr Part:
1461406-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductPower Relays
Relay Contact Form1 Form A (SPST-NO)
Coil TypeNon-Latching
Coil Resistance5.1 kOhms
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesOJ
Length18.2 mm
Width10.2 mm
Height14.7 mm
Power Consumption450 mW
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?