Reference Only

1461392-8

Obsolete
General Purpose Relays OZT-SH-112LM1 294

Manufacturer:

Mfr Part:
1461392-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage240 VAC, 24 VDC
Coil TypeNon-Latching
Contact MaterialSilver Tin Oxide (AgSnO)
Length29.21 mm
Width12.8 mm
Height20.6 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesOZT-SH-112LM1,294

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?