Reference Only

1461388-4

Obsolete
General Purpose Relays

Manufacturer:

Mfr Part:
1461388-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage240 VDC
Coil TypeNon-Latching
Contact MaterialSilver Tin Oxide (AgSnO)
Length24.4 mm
Width12.9 mm
Height24.8 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesOSA-SH-224DM5,000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?