Reference Only

1461330-6

Obsolete
Low Signal Relays - PCB OMI-SH-105LM 394

Manufacturer:

Mfr Part:
1461330-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
Contact MaterialSilver Tin Oxide (AgSnO)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOMI-SH-105LM,394

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?