Reference Only

1461116-7

Industrial Relays OJT-SS-124DM 000

Manufacturer:

Mfr Part:
1461116-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductPower Relays
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Coil TypeNon-Latching
Coil Voltage24 VDC
Switching Voltage250 VAC
Contact MaterialSilver Tin Oxide (AgSnO)
Length18.2 mm
Width10.2 mm
Height14.7 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?