Reference Only

1461077-6

Obsolete
Industrial Relays OJ-SS-148HM 000

Manufacturer:

Mfr Part:
1461077-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductPower Relays
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Coil TypeNon-Latching
Coil Voltage48 VDC
Switching Voltage277 VAC, 30 VDC
Contact MaterialSilver (Ag)
Length18.2 mm
Width10.2 mm
Height14.7 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesOJ-SS-148HM,000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?