145275-3 TE Connectivity / AMP

145275-3

Obsolete
Standard Card Edge Connectors AMP 1MM STD EDGE 340

Manufacturer:

Mfr Part:
145275-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Number of Positions340 Position
Pitch1 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series145275
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?