Reference Only

145165-4

Obsolete
PCI Express / PCI Connectors AMP .050C/L PCI 92 D

Manufacturer:

Mfr Part:
145165-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPCI Express / PCI Connectors
ProductPCI
Number of Positions92 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact MaterialPhosphor Bronze
Contact PlatingGold
Series145165
Housing MaterialThermoplastic
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?