Reference Only
1445886-2
Heavy Duty Power Connectors RETAINING PIN 75/120/180A.
Datasheet
1445886-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 15 | |
| Product | Accessories | |
| Accessory Type | Retaining Pin | |
| Housing Material | Stainless Steel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $726.00 | |
| $2.41 | $1,205.00 | |
| $2.19 | $2,190.00 | |
| $2.13 | $5,325.00 | |
| $2.04 | $10,200.00 |
Need more?