Reference Only

1445762-1

End of Life
Heavy Duty Power Connectors REDUCING BUSHING 6 to 8AWG

Manufacturer:

Mfr Part:
1445762-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeBushing
Current Rating50 A
Voltage Rating600 V
Housing MaterialCopper
Wire Gauge Min8 AWG
Wire Gauge Max6 AWG
Flammability RatingUL 94 V-0
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?