Reference Only

1445420-3

Obsolete
Standard Circular Connector FLANGE SEAL M9.5

Manufacturer:

Mfr Part:
1445420-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
SeriesCPC
PackagingBulk
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell PlatingTin
SubcategoryCircular Connectors
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?