Reference Only

144475-1

Obsolete
Automotive Connectors CET 4 POS ASSY JPT

Manufacturer:

Mfr Part:
144475-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
ApplicationWire to Wire
Contact GenderSocket (Female)
Flammability RatingUL 94 V-2
Height25.6 mm
Housing MaterialPolyamide (PA)
Length40 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Width42.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?