1437504-1 TE Connectivity / AMP

1437504-1

Obsolete
IC & Component Sockets MICA INSULATOR MICA INSULATOR

Manufacturer:

Mfr Part:
1437504-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductAccessories
Number of Positions4 Position
Contact PlatingTin
Series8080-1G
PackagingBulk
FeaturesInsulating Washer
Housing MaterialMica
Mounting StyleChassis Mount
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases8038-3P1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?