Reference Only

1435796-3

Obsolete
Fiber Optic Cable Assemblies C/A XG50 DUP SC/LC 3M

Manufacturer:

Mfr Part:
1435796-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End ASC
Connector End BLC
Fiber Diameter50 um, 125 um
Cable Length3 m
Number of Fibers2 Fiber
Jacket ColorBlue (Aqua)
Description/FunctionMultimode, protective cap
FeaturesAMPTRAC
Insertion Loss0.5 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?