Reference Only

1435791-1

Obsolete
Fiber Optic Cable Assemblies C/A DUP LC SM 1 PIN 1M

Manufacturer:

Mfr Part:
1435791-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationRiser
Connector End ALC
Connector End BLC
Cable TypeBuffered Fiber
Cable Length1 m
Number of Fibers2 Fiber
Ferrule MaterialZirconia
Jacket ColorYellow
Jacket MaterialOFNR
Description/FunctionAMPTRAC
FeaturesSinglemode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?