Reference Only

1435790-3

Obsolete
Fiber Optic Cable Assemblies C/A DUP LC XG50 3M

Manufacturer:

Mfr Part:
1435790-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End ALC
Connector End BLC
Cable TypeBuffered Fiber
Fiber Diameter50 um, 125 um
Cable Length3 m
Number of Fibers2 Fiber
Ferrule MaterialZirconia
Jacket ColorBlue (Aqua)
Jacket MaterialOFNR
Description/FunctionAMPTRAC
FeaturesMultimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?