Reference Only

142-0254

EMI Gaskets, Sheets, Absorbers & Shielding Flat Bandage Mon 25.4 L25m.

Manufacturer:

Mfr Part:
142-0254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeKnitted Gaskets & Wire Mesh
Length25 m
Width25.4 mm
PackagingBulk
MaterialMonel Alloy
SubcategoryEMI/RFI
Part # Aliases2423850-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7508905000
TARIC7508900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.18$532.72
$107.66$1,076.60
$104.59$2,614.75
$97.88$4,894.00
$95.20$9,520.00
Need more?