Reference Only

1419126-5

End of Life
General Purpose Relays SDT-SH-112DM 000

Manufacturer:

Mfr Part:
1419126-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TypeNon-Latching
Coil Resistance267 Ohms
Contact MaterialSilver Nickel (AgNi)
Length24 mm
Width10 mm
Height25 mm
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesSDT-SH-112DM.000 SDT-SH-112DM,000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?