Reference Only

1419126-1

Obsolete
General Purpose Relays SDT-S-124DMR 000

Manufacturer:

Mfr Part:
1419126-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage24 VDC, 250 VAC
Coil TypeNon-Latching
Coil Resistance1.067 kOhms
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
SeriesSDT-R
Length24 mm
Width10 mm
Height25 mm
PackagingTube
Power Consumption540 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesSDT-S-124DMR,000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?