Reference Only

1415002-1

Industrial Relays PT270R24.

Manufacturer:

Mfr Part:
1415002-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeMiniature Control
Contact TerminationPlug Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating12 A
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance192 Ohms
Switching Voltage400 VAC
Contact MaterialSilver Nickel (AgNi)
SeriesPT
Length28 mm
Width22.5 mm
Height29 mm
PackagingBulk
Enclosure TypeSealed
Power Consumption1 VA
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.42$2,855.00
$10.89$5,445.00
Need more?