
1406504-1
Wrenches WRENCH HEAD 1/4.
Datasheet
1406504-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Description/Function | Wrench head 0.25 in | |
| Product Type | Wrenches | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.76 | $236.28 | |
| $71.86 | $359.30 | |
| $68.16 | $681.60 | |
| $66.36 | $1,659.00 | |
| $65.25 | $3,262.50 | |
| $64.18 | $6,418.00 |
Need more?