Reference Only

13A-100G

Obsolete
Board Mount Pressure Sensors 0-100psig TOP PORT

Manufacturer:

Mfr Part:
13A-100G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 100 psi
Accuracy0.1 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Radial Barbless
Package / CaseTO-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series13
PackagingTube
Operating Supply Current1.5 mA
Output Voltage100 mV
Port Size4.6 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max100 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?