Reference Only

13A-015G

Obsolete
Board Mount Pressure Sensors 0-15psig TOP PORT

Manufacturer:

Mfr Part:
13A-015G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 15 psi
Accuracy0.05 %
Package / CaseTO-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series13
PackagingTube
Operating Supply Current1.5 mA
Output Voltage100 mV
Port Size4.6 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?