Reference Only
13A-002G
Obsolete
Board Mount Pressure Sensors 0-2psig TOP PORT
Datasheet
13A-002G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 2 psi | |
| Accuracy | 0.05 % | |
| Output Type | Analog | |
| Package / Case | TO-8 | |
| Series | 13 | |
| Packaging | Tube | |
| Operating Supply Current | 1.5 mA | |
| Output Voltage | 100 mV | |
| Port Size | 4.6 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?