
1398364-2
AC Fans FAN 3.15SQX1.5 230VAC LEAD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 80 mm | |
| Width | 38 mm | |
| Operating Supply Voltage | 230 VAC | |
| Termination Style | Wire Leads - 2 | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.33 | $101.33 | |
| $89.62 | $896.20 | |
| $87.73 | $2,193.25 |
Need more?