Reference Only
1394026-2
New Product
Automotive Connectors FLA-STE-GEH9,5MM 2P.
Datasheet
1394026-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 16.5 mm (0.65 in) | |
| Gender | Pin (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HALVONEX PRO | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Height | 37.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP69K | |
| Length | 57.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 28 VDC | |
| Width | 83.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $7,220.00 | |
| $3.41 | $8,866.00 |
Need more?