Reference Only

1394005-1

Automotive Connectors MQS BU-GEH 6P.

Manufacturer:

Mfr Part:
1394005-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height4.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length18.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeConnector Housing
Voltage Rating12 VDC
Width18.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$1,394.00
$0.65$2,600.00
Need more?