Reference Only

1393817-5

Obsolete
Low Signal Relays - PCB V23003A 25C104

Manufacturer:

Mfr Part:
1393817-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeNon-Latching
Power Consumption1.45 W
Contact TerminationPlug Pin
SeriesV23003/Cradle Relay P
Coil Resistance100 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Enclosure TypeSealed
Mounting StyleSocket
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?